KYOCERA AVX AMTS Motor Transient Suppressor Varistors
KYOCERA AVX AMTS Motor Transient Suppressor Varistors are dual-function devices, multilayer, zinc oxide transient voltage suppressor combined with EMI filtering multilayer ceramic capacitors in a three-lead radial package. These varistors are designed to provide both transient voltage protection and EMI/RFI suppression for electric motor circuits. The capacitors suppress high-frequency noise on the line and between the line and housing. The Multilayer Ceramic Capacitors (MLCC) are designed with temperature-stable X7R dielectric, allowing for wide temperature use with good capacitance stability.
Features
- Three-leaded epoxy encapsulated radial device
- Combination of varistor and capacitors
- Integrated space savings
- Bi-directional protection
- -40°C to 85°C operating temperature range
- AEC-Q200 qualified
- Reduced assembly costs and time
Applications
- Automotive and transportation
- EMI filtering with surge protection
- Electric vehicles
- DC motors
- Power supplies
- Inductive switching
- Load dump
Additional Resource
Typical Configurations
Inilathala: 2025-12-26
| Na-update: 2026-01-11