Renaissance Drop-In Isolators
Renaissance Drop-In Isolators offer a 5.2GHz to 18.5GHz frequency range, a 1W to 50W power range, and a temperature tolerance of up to +90°C. The drop-in design of these isolators enables quick and easy integration into printed circuit boards (PCBs). Additional features include low insertion loss, compact size, and stability over a wide temperature range. Renaissance Drop-In Isolators are suitable for radar systems, satellite communication, military electronics, and wireless infrastructure.
Features
- High isolation and low insertion loss
- High VSWR for improved system stability and reduced signal distortion
- Drop-in, compact design allows for easy integration onto PCBs
Applications
- Radar systems
- Satellite communication
- Military electronics
- Wireless infrastructure
Specifications
- 2H7BM/L
- Broadband performance across parts of the C-band and X-band
- 5.2GHz to 10.4GHz frequeny range
- 1W power rating
- -30°C to +70°C operating temperature range
- 0.75" x 0.75" x 0.26" dimensions
- 2L8NBV
- Broadband performance across the X-band
- 7GHz to 9GHz frequency range
- 5W power rating
- 0°C to +70°C operating temperature range
- 0.25" x 0.50" x 0.18" dimensions
- 2L9BB/L
- Broadband performance across the Ku-band
- 13GHz to 18.5GHz frequency range
- 5W power rating
- -55°C to +90°C operating temperature range
- 0.25" x 0.50" x 0.15" dimensions
- R2K6NAJL
- RoHS compliant
- 5.8GHz to 6.725GHz frequency range
- 50W power rating
- -40°C to +85°C operating temperature range
- 0.375" x 0.620" x 0.18" dimensions
- R2L9NS
- RoHS compliant
- 12.7GHz to 14.5GHz frequency range
- 5W power rating
- -40°C to +85°C operating temperature range
- 0.25" x 0.5" x 0.15" dimensions
View Results ( 7 ) Page
| Numero ng Piyesa | Datasheet | Frequency | RoHS - Mouser |
|---|---|---|---|
| R2K6NAJL-ROHS-B | ![]() |
5.8 GHz to 6.725 GHz | Y |
| R2L9NS-ROHS-B | ![]() |
12.7 GHz to 14.5 GHz | Y |
| 2H7BM | ![]() |
5.2 GHz to 10.4 GHz | N |
| 2H7BML | ![]() |
5.2 GHz to 10.4 GHz | N |
| 2L8NBV | ![]() |
7 GHz to 9 GHz | N |
| 2L9BB | ![]() |
13 GHz to 18.5 GHz | N |
| 2L9BBL | ![]() |
13 GHz to 18.5 GHz | N |
Inilathala: 2025-11-06
| Na-update: 2026-01-14