Siretta Oscar 70 Wi-Fi® Fiberglass Antenna

Siretta Oscar 70 Wi-Fi® Fiberglass Antenna is a high-performance, IP68-rated outdoor omnidirectional antenna built with a rugged fiberglass radome. This antenna is designed to operate at 617MHz to 960MHz and 1500MHz to 6000MHz frequency ranges. The Oscar 70 antenna ensures consistent performance in demanding environments, with particularly high efficiency in key LTE and 5G bands. This Wi-Fi antenna supports multiple wireless technologies, including 5G NR, 4G LTE, LTE-M, NB-IoT, 3G UMTS, dual-band Wi-Fi (2.4GHz and 5GHz), and UWB. This antenna is terminated with an N-Type male connector. The Oscar 70 antenna is ideal for industrial routers, cellular gateways, outdoor wireless telemetry systems, smart city infrastructure, waste management, and perimeter security for LTE/5G-connected cameras.

Features

  • Wideband operation from 617MHz to 6000MHz
  • Supports 5G NR, 4G LTE, LTE-M, NB-IoT, and dual-band Wi-Fi (2.4GHz and 5GHz)
  • Omni-directional radiation pattern for 360° coverage
  • Compatible with UWB and ISM band applications
  • Designed for long-term operation in harsh weather conditions
  • Ground-plane independent for flexible installation
  • -40°C to 75°C operating temperature range
  • Rugged IP68-rated fiberglass enclosure for outdoor environments
  • Direct terminal mounting via N-Type male connector

Applications

  • Industrial routers and cellular gateways
  • Outdoor wireless telemetry systems
  • Smart city infrastructure, lighting, and waste management
  • Building and perimeter security for LTE/5G-connected cameras

Specifications

  • 617MHz to 960MHz and 1500MHz to 6000MHz frequency range
  • 50Ω impedance
  • Linear polarization
  • 2.8dBi average gain
  • 5.11dBi peak gain
  • Average spherically integrated total gain:
    • 700MHz to 900MHz: -2.78dBi
    • 1500MHz to 6000MHz: -1.81dBi
  • ~63% average efficiency
  • ≤1.5 VSWR
  • 25W input power
  • Omni-directional directionality
  • Ground plane independent

Dimensions Drawing

Mechanical Drawing - Siretta Oscar 70 Wi-Fi® Fiberglass Antenna

Spectrum Coverage

Siretta Oscar 70 Wi-Fi® Fiberglass Antenna
Inilathala: 2026-01-21 | Na-update: 2026-01-27