Siretta Tango 59 Indoor Ceiling DAS Antenna

Siretta Tango 59 Indoor Ceiling Distributed Antenna Systems (DAS) Antenna is an omnidirectional wideband antenna that supports 5G NR, 4G LTE, and Wi-Fi 6E/Wi-Fi 7. This low-profile antenna is designed for in-building wireless systems that demand high performance and broad compatibility. The Tango 59 DAS antenna covers a frequency range from 600MHz to 8000MHz and operates over a temperature range of -45°C to 75°C. This antenna comes with an omnidirectional radiation pattern with seven signal distributions throughout indoor spaces. The Tango 59 DAS antenna is compatible with LoRa and other ISM-based LPWAN protocols commonly used in smart buildings and sensor networks.

Features

  • Designed for indoor Distributed Antenna Systems (DAS)
  • Supports 5G NR, 4G LTE, and Wi-Fi® 6E / Wi-Fi 7 technologies
  • Operates across a wide 600MHz to 8000MHz frequency range
  • RoHS compliant
  • Compatible with LoRa and other ISM-based LPWAN systems
  • -45°C to 75°C operating temperature range
  • Plenum-rated cable, low-profile housing for ceiling tile integration
  • Low Passive Inter-Modulation (PIM) for cleaner multi-operator signals
  • Omnidirectional radiation pattern for consistent indoor coverage
  • Flame-retardant radome compliant with UL 94V-0 standards

Applications

  • Enterprise office DAS for multi-network cellular coverage
  • Wireless network extension in shopping centres and public venues
  • Smart building deployments with ceiling-based antenna distribution
  • Indoor connectivity backbone in logistics and warehouse environments

Specifications

  • 50Ω impedance
  • Vertical and linear polarisation
  • 4.95dBi average gain 
  • 6.82dBi peak gain
  • -1.01dBi average spherically integrated total gain
  • 77.7% average efficiency
  • ≤2.1 VSWR
  • 50W input power
  • Omni-directional directional
  • Ground plane independent

Dimension Drawing

Mechanical Drawing - Siretta Tango 59 Indoor Ceiling DAS Antenna

Spectrum Coverage

Siretta Tango 59 Indoor Ceiling DAS Antenna
Inilathala: 2026-01-19 | Na-update: 2026-01-27