Stackpole Electronics MCJ Metal Element Jumper Chip Resistors

Stackpole Electronics MCJ Metal Element Jumper Chip Resistors are specialized resistors designed for high-current reliability, featuring significantly higher current ratings than conventional jumpers. These resistors support continuous currents up to 70.7A and withstand momentary peaks up to 141.4A, while maintaining ultra-low resistance. The MCJ resistors are available in various sizes, including 0402, 0603, and 0805, all of which are AEC-Q200 compliant. These MCJ metal element high-current jumper chip resistors are ideal for high-reliability and compact electronics where conventional jumpers fall short.

Features

  • Robust all-metal structure
  • Low resistance values
  • Higher current ratings than most jumpers
  • Available Sizes 0402, 0603, and 0805
  • AEC-Q200 compliant
  • RoHS and REACH compliant
  • Lead-free and halogen-free
Stackpole Electronics MCJ Metal Element Jumper Chip Resistors
Stackpole Electronics MCJ Metal Element Jumper Chip Resistors

Videos

Inilathala: 2025-12-22 | Na-update: 2026-01-13