Stackpole Electronics RMAN High Power Aluminum Nitride Resistors

Stackpole Electronics RMAN High Power Aluminum Nitride Resistors are thick-film resistors built on aluminum nitride substrates for improved thermal performance. These resistors offer high power ratings of up to 3.5W with a temperature coefficient of ±150ppm/°C across a wide resistance range. The RMAN resistors support operating temperatures ranging from -55°C to 155°C and ensure stability in demanding environments. These RMAN thick film resistors are RoHS and REACH compliant, halogen‑free, and suitable for high‑power applications requiring reliability and compact size.

Features

  • Thick film technology on an aluminum nitride substrate
  • High power ratings:
  • High stability
  • ±150ppm/°C temperature coefficient
  • -55°C to 155°C operating temperature range
  • RoHS compliant, REACH compliant, and halogen-free

Mechanical Drawing

Mechanical Drawing - Stackpole Electronics RMAN High Power Aluminum Nitride Resistors

Power Derating Curve

Performance Graph - Stackpole Electronics RMAN High Power Aluminum Nitride Resistors

Resistor Reflow Profile

Performance Graph - Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
Inilathala: 2026-01-22 | Na-update: 2026-02-02