Vishay / Dale IHDC1107BB High-Current Through-Hole Inductors
Vishay / Dale IHDC1107BB High-Current Through-Hole Inductors feature a coated core for improved resistance against high humidity and harsh environments. These inductors feature edge-wound flat wire that achieves low DC resistance (DCR) and high current capacity. The IHDC1107BB has a 350VDC isolation voltage rating and 59A to 370A saturation current. The powdered-iron alloy core provides stable inductance and saturation over temperature. These through-hole inductors also provide high temperature operation up to +155°C.
Features
- 27.50mm length x 18.80mm width x 22.6mm height
- Coated core offers improved resistance against high humidity and harsh environments
- Edge-wound flat wire achieves low DCR and high current capacity
- 350VDC isolation voltage rating
- Powdered-iron alloy core provides stable inductance and saturation over temperature
- Up to +155°C high temperature operation
- Stripped and tinned through-hole termination
Applications
- Power factor correction (PFC)
- DC battery filters
- DC/DC converters
- High-current differential mode chokes
- Inverters
Specifications
- 0.47µH to 12µh inductance range
- 30A to 114A maximum DC current range
- 0.27mΩ to 2.2mΩ maximum DCR at +25°C
- 59A to 370A saturation current range
- 22MHz to 198MHz self-resonant frequency range
Dimensions
Inilathala: 2026-01-23
| Na-update: 2026-01-29