Vishay / Sfernice WLKN-000 2-Way Wilkinson Power Divider / Combiner
Vishay / Sfernice WLKN-000 Two-Way Wilkinson Power Divider / Combiner is a high-performance two-way Wilkinson power divider ranging from 15GHz to 20GHz, centered at 18GHz. The Vishay / Sfernice WLKN-000 combines an integrated resistor with lines in a compact package. The WLKN-000 achieves minimum performance variation through low-loss, temperature-stable thin-film materials.
Features
- 15GHz to 20GHz (2-way) power divider / combiner
- <-20dB center frequency output-to-output isolation
- HFSS encrypted model
- Thin film technology
- Surface-mount package
- Small size
- -55°C to +155°C operating temperature range
- 50Ω characteristic impedance
Specifications
- 15GHz to 19GHz return loss
- <0.5dB insertion loss (transmission)
- Isolation loss (outputs)
- 15GHz to 23GHz (-15dB)
- 17GHz to 20GHz (-20dB)
- <0.25dB amplitude splitting balance
- <0.2dB amplitude isolation balance
- 0.3° phase isolation balance
Dimensions
Schematic
Inilathala: 2026-01-07
| Na-update: 2026-01-19