Pasternack Reverse Polarity SMA Male to Female Assemblies

Pasternack Reverse Polarity SMA Male to Reverse Polarity SMA Female Cable Assemblies utilize an LMR-240-UF flexible coax cable suitable for applications requiring tight bends and flexure. These cable assemblies feature a male-to-female gender configuration, 8GHz frequency operation, 50Ω impedance, and double-shielded construction that is effective to >90dB. Pasternack Reverse Polarity Cable Assemblies are designed for general-purpose applications and laboratory use.

Features

  • Double-shielded design
  • Flexible cable
  • Male-to-female gender configuration
  • TPE jacket

Applications

  • General purpose
  • Laboratory use

Specifications

  • LMR-240-UF cable type
  • SMA male reverse polarity connector 1
  • SMA female reverse polarity connector 2
  • 8GHz maximum frequency
  • >90dB shielding effectiveness
  • 84% phase velocity
  • 50Ω impedance
  • -40°C to +85°C operating temperature range

Construction

Mechanical Drawing - Pasternack Reverse Polarity SMA Male to Female Assemblies
Inilathala: 2025-10-14 | Na-update: 2025-10-31