Pasternack RF Connector Dust Caps

Pasternack RF Connector Dust Caps are essential for precision connectors, protecting them from dust, corrosion, and potential damage. These connector dust caps are available for various connector interfaces, including BNC, SMA, HN, N, and TNC. The RF connector dust caps offer shorting and non-shorting designs with a nickel-plated body to ensure durability. These connector dust caps feature a chain for specific models, preventing loss or misplacement. The RF connector dust caps offer internal short connector cap versions to protect equipment from a spike in current caused by Electrostatic Discharge (ESD). These connector dust caps are available in RoHS and REACH-compliant designs. Typical applications include general-purpose laboratory use, test and measurement, and ESD protection.

Features

  • Protects against dust and contaminants
  • Protects against physical damage
  • Nickel-plated body
  • RoHS and REACH-compliant designs

Applications

  • General-purpose laboratory use
  • Test and measurement
  • ESD protection
Inilathala: 2025-12-03 | Na-update: 2026-01-22