Pasternack UHF Male to SMA Male Cable Assemblies

Pasternack UHF Male to SMA Male Cable Assemblies utilize an LMR-400-UF flexible coax cable and are suitable for general-purpose applications and laboratory use. These cable assemblies feature a double-shielded design that shields against EMI of more than 90dB. Pasternack UHF to SMA Cable Assemblies are designed for applications that require tight bends and flexure.

Features

  • Double-shielded design
  • Male-to-male gender configuration
  • LMR-400-UF coax cable
  • Flexible cable

Applications

  • General purpose
  • Laboratory use

Specifications

  • UHF male connector 1
  • SMA male connector 2
  • >90dB shielding effectiveness
  • 85% phase velocity
  • 50Ω impedance

Construction

Mechanical Drawing - Pasternack UHF Male to SMA Male Cable Assemblies
Inilathala: 2025-10-14 | Na-update: 2025-10-28