Amphenol PCB Piezotronics ICP® Accelerometer W/ IO-Link

Amphenol PCB Piezotronics ICP® Accelerometer W/ IO-Link is a seamless device integration for machine health monitoring. This vibration sensor with IO-Link® universal protocol features smarter, easier, and more effective data processing. The 674A91 sensor analyzes a full spectrum of data, providing peak values for condition monitoring up to 10kHz. This sensor operates at 18VDC to 30VDC voltage range and -40°C to 85°C temperature range. The ICP® accelerometer W/ IO-Link also features a simple data connection to a local network using IO-Link master's easy configuration tools. Applications include motors, gearboxes, pumps, conveyors, and bearing assemblies.

Features

  • Accurate equipment condition assessment and automated alerts
  • Data processing in the sensor without the complexity and high price
  • Simple data connection to your local network using IO-Link Masters easy configuration tools
  • No control cabinets or extensive wiring required

Applications

  • Real-time remote monitoring for fault conditions in:
    • Motors, gearboxes, pumps, conveyers, and bearing assemblies
  • Applications requiring true peak acceleration, acceleration and velocity RMS, velocity peak, crest factor, and/or temperature measurements

Specifications

  • 3in/sec peak amplitude maximum velocity
  • -40°C to 85°C operating temperature range
  • 18VDC to 30VDC operating voltage range
  • 24VDC rated voltage
  • Case, 100MΩ minimum isolation
  • 5% to 90% humidity
  • Input/output interface:
    • IO-Link 1.1 interface
    • 24bits resolution
    • 100ms cycle time (typical)
    • COM2 (38.4k Baud) transfer rate
    • ≥100,000Ω insulation resistance (high temperature)

IO-Link Setup

Amphenol PCB Piezotronics ICP® Accelerometer W/ IO-Link
Inilathala: 2024-05-21 | Na-update: 2024-07-09