PEM PreTect™ Threaded Masking Plugs

PEM PreTect™ Threaded Masking Plugs are designed to protect threads from paint and powder-coating processes on standard-type self-clinching nuts. The masking plugs are available in a variety of thread sizes and materials, including heat-treated carbon steel. The PEM PreTect Threaded Masking Plugs withstand temperatures up to 250°C, which reduces user labor and increases production throughput. The PreTect fasteners are shipped with the plugs in place, though they are easily removed with a fine tip tool.

Features

  • Fasteners are shipped with plugs in place
  • Easily removed by the user with a fine tip tool
  • Available for M2.5 to M8 standard-type self-clinching nuts
  • Available for #4-40 to 3/8-16
  • Carbon steel construction
  • Zinc plating
  • Protects threads from paint and powder-coating processes
  • Available for various thread sizes and materials
  • Withstands up to 250°C
  • Reduces user labor

Dimensions (mm)

Chart - PEM PreTect™ Threaded Masking Plugs
Inilathala: 2023-12-19 | Na-update: 2024-01-09