PEM SMTSK™ Reelfast® KEYHOLE® Standoffs
PEM SMTSK™ Reelfast® KEYHOLE® Standoffs feature a unique barrel design that allows for quick attachment and detachment and eliminates the need for attaching screws. These standoffs are designed so a PC board or panel can be quickly slipped and removed from an assembly by simply sliding the board sideways and lifting it off. The SMTSK standoffs mount on PC boards in the same manner and simultaneously as other surface mount components before the automated reflow solder process. These standoffs make horizontal or vertical component mounting possible.Features
- Unique barrel design allows for quick attachment and detachment
- Provided on tape and reel compatible with existing SMT automated installation equipment
- Makes horizontal or vertical component mounting possible
- Can be reflowed into a PC Board so a panel can be placed on top
Dimension Diagram
Videos
Additional Resources
Inilathala: 2024-11-20
| Na-update: 2025-01-17