Penguin Edge 6309L Micro Single Board Computers
Penguin Edge 6309L Micro Single Board Computers (SBCs) are powered by the Qualcomm® Snapdragon™ 410E processor. The 6309L SBCs provide instant access to computing power, optimal I/O, and the Snapdragon 410E SoC connectivity. The quad-core Arm®v8 Cortex®-A53 CPU powers the devices, and its features include support for Wi-Fi®/BLUETOOTH®, GPS, HDMI displays, and dual-MIPI-CSI cameras. The Penguin Edge 6309L SBCs are ideal for many industrial applications, supporting an upstream Linux kernel (Linaro) and Android (Marshmallow).Features
- Qualcomm Snapdragon 410 processor (APQ8016 SoC)
- Quad-core Arm Cortex A53 64-bit CPU at 1.2GHz each, ARMv8-A ISA compliant
- Adreno™ 306 GPU with support for OpenGL ES 3.0, DirectX, and OpenCL
- Hexagon™ QDSP6 at 700MHz for ultra-low power audio and computer vision processing
- Integrated ISP with support for 1.5GPs throughput
- 1GB LPDDR3 RAM at 533MHz + 8GB eMMC (eMCP package)
- MicroSD card connector
- 802.11 b/g/n 2.4GHz Wi-Fi, BT 4.1 LE, GPS
- Supports dual-cameras (13MP total) on MIPI-CSI
- μHDMI output for HD1080p at 30fps video and HD audio
Applications
- Industrial automation
- Internet-of-Everything (IoE) devices
- Digital signage, smart infrastructure, retail
Block Diagram
Inilathala: 2020-04-14
| Na-update: 2024-12-18