Phihong AA65U 65W Desktop Adapters

Phihong AA65U 65W Desktop Adapters are adapters with ±5% regulation. These adapters feature a 5,000 meters operating altitude, 200mV ripple and noise P-P(max)2, and operate from -10°C to 40°C temperature range.  The AA65U desktop adapters also feature Over-Voltage Protection (OVP), Over-Current Protection (OCP), Over-Temperature Protection (OTP), and short-circuit protection. These adapters are in compliance with US DoE Level VI, Ecodesign/ErP Lot 7 (EU) 2019/1782, and EU CoC Ver 5 Tier 2. Typical applications include mobile phones, tablets, networking devices, monitors, and notebooks.

Features

  • ±5% regulation
  • Wide output voltage
  • -10°C to 40°C operating temperature range
  • 200mV ripple and noise P-P(max)2
  • Over-Voltage Protection (OVP)
  • Over-Current Protection (OCP)
  • Over-Temperature Protection (OTP)
  • Short-circuit protection
  • Compliance:
    • US DoE Level VI
    • Ecodesign/ErP Lot 7 (EU) 2019/1782
    • EU CoC Ver 5 Tier 2
    • 5,000 meters operating altitude

Applications

  • Mobile phones
  • Tablets
  • Networking devices
  • Monitors
  • Notebooks
Inilathala: 2023-01-04 | Na-update: 2024-04-18