Phihong AQ18 18W USB Type C Adapters
Phihong AQ18 18W USB Type C Adapters are USB-C PD3.0 adapters featuring a small form with high power density. These AQ adapters from Phihong are DoE Level VI, Class B EMI, and USB certified. Typical applications include mobile phones, tablets, networking devices, and monitors.Features
- USB-C PD3.0
- DoE Level VI
- USB Certified
- Small form factor/high power density
- Class B EMI
Applications
- Mobile phones
- Tablets
- Networking devices
- Monitors
Specifications
- 52mm (2.05in) length
- 23.3mm (0.95in) width
- 40mm (1.57in) height
Learn More
Inilathala: 2018-04-04
| Na-update: 2024-05-13