Phihong MQ05 & MQ10 White Power Adapters

Phihong MQ05 and MQ10 White Power Adapters offer a 5VDC output voltage, 2A maximum current load, and up to 200mV ripple rating. These adapters are suitable for medical environments, and the MQ05A series conforms to US standards, while the MQ05E adapters conform to EU standards. These adapters meet MOOPx2 classification, are compliant with Limited Power Source (LPS) requirements, and have multiple protections, including overvoltage, overcurrent, and short-circuit. The MQ05 adapters feature a 5W power rating, while the MQ10 adapters offer a 10W rating. Phihong MQ05 and MQ10 White Power Adapters are suitable for blood glucose meters, blood pressure monitors, and wearable monitoring devices.

Applications

  • Blood glucose meters
  • Blood pressure monitors
  • Wearable monitoring devices

Specifications

  • MOOPx2 classification
  • LPS compliant
  • IP22 rating
  • Data pins 2 and 3 shorted
  • 5VDC output voltage
  • 1A to 2A maximum current load
  • ±5% regulation line and load
  • Overvoltage, overcurrent, and short-circuit protections
  • IEC 60601-1 approved
  • IEC 60601-1-11 approved
  • US-Compliant Adapters
    • AAMI/ANSI ES 60601-1
    • Meets DoE Level VI
    • 47mm x 38mm x 22.3mm dimensions
  • EU-Compliant Adapters
    • Meets CoC Tier 2
    • 59.1mm x 38mm x 22.3mm dimensions
  • MQ10 Adapters
    • 57mm x 48.3mm x 27.58mm dimensions
Inilathala: 2023-09-06 | Na-update: 2023-11-03