Phoenix Contact PWO High Current Fixed Terminal Blocks
Phoenix Contact PWO High Current Fixed Terminal Blocks feature housing dimensions that are ideal for design-oriented device manufacturers. The Phoenix Contact PWO 16-POT allows for simple tool-free assembly by snapping together two halves, one on each side of the panel wall. The external connection utilizes push-in spring technology, while the internal connection utilizes a bolt connection.Features
- Terminal block can be secured on the housing for maximum mechanical stability using:
- Flanges
- Standard rivets
- Self-tapping screws
- Push-in connection
- Feed-through terminal block assembly is tool-free—the two halves can simply be snapped together
Applications
- Automation & drives
- Electronic devices
- Renewable energy
- Telecom equipment
- Frequency inverters
- Power supply units
Dimensions
Inilathala: 2014-10-14
| Na-update: 2022-03-11