Phoenix Contact DT Distribution Boxes

Phoenix Contact DT (also known as Deutsch) Distribution Boxes provide a compact solution for signal collection and bundling, simplifying designers' DT cable connections. These Phoenix Contact distribution boxes consolidate multiple connection points into a single master cable for increased efficiency and easy disconnection in the field. DT boxes attach directly to a machine using mounting holes on the device and are built out of heavy-duty materials to withstand the environmental pressures of agricultural and industrial vehicle applications. Phoenix Contact DT boxes and CAN splitters feature an IP67/ IP69K water and dust protection rating to guarantee their operation under a wide range of field conditions. Optional LED lights indicate sensor status.

Features

  • DT-to-DT connections
  • Heavy-duty design for rugged applications
  • Available LED status versions
  • IP67/ IP69K water and dust protection rating

Applications

  • Heavy-duty applications
    • Agricultural vehicles
    • Industrial vehicles and equipment
  • Industrial automation
  • Hydraulic systems
Inilathala: 2025-07-31 | Na-update: 2025-08-08