Phoenix Contact FINEPITCH 0.8mm & 1.27mm Board-to-Board Connectors
Phoenix Contact FINEPITCH 0.8mm and 1.27mm Board-to-Board Connectors feature up to 16Gbps data transmission speed and a 500VAC test voltage rating. FINEPITCH connectors are available with 12 to 80 positions, depending on the model. These board-to-board connectors have a double-sided contact system with maximum flexibility, enabling a space-saving signal and data transmission. Phoenix Contact FINEPITCH 0.8mm and 1.27mm Board-to-Board Connectors are ideal for industrial PCB connections.Features
- Innovative contact system
- Robust design
- Flexible device design
- Additional protection thanks to EMC shielding
- Process-reliable soldering
- Automated processing
- -55°C to +125°C operating temperature range
Applications
- I/Os
- Programmable Logic Controller (PLCs)
- Frequency converters
- Controllers
- Human Machine Interface (HMI)
- Sensors
Specifications
- 0.8mm
- Up to 16Gbps data transmission speed
- 5GΩ min. insulation resistance rating
- 20mΩ max. contact resistance rating
- 500VAC test voltage
- 1.27mm
- 10GΩ min. insulation resistance
- 25mΩ max. contact resistance
- 500VAC test voltage
- UL 1977 approval
Videos
Additional Resources
Inilathala: 2019-01-28
| Na-update: 2025-04-03