Phoenix Contact FP 0.8 SL DC PCC Board-to-Board Connectors

Phoenix Contact FINEPITCH (FP) 0.8 Shield-Less (SL) DC PCC Board-to-Board Connectors use the same PCB layout as FP 0.8 shielded connectors, enabling easy switching between both types without changing the PCB footprint. The DC PCC series connectors ensure maximum flexibility during the design of devices. These robust, industrial B2B connectors support data speeds up to 52Gbps and feature Phoenix Contact's patented ScaleX contact system for robustness. The double-sided ScaleX contact system provides reliable mechanical and electrical connections, high tolerance compensation, and contact protection. These unshielded 0.8mm-pitch DC PCC connectors are available in 12, 20, 32, 52, or 80 positions with stack heights ranging from 6mm to 21mm.

Features

  • Same PCB layout as FP 0.8 shielded connectors
  • Compatible PCB footprint enables flexible replacement of shielded and unshielded versions
  • Reliable mechanical and electrical connections with double-sided ScaleX contact system
  • Robustness - ScaleX technology for high tolerance compensation and protection of contacts
  • Flexible device design with wide range of positions, designs, and stack heights with high wipe lengths

Specifications

  • 0.8mm pitch
  • 12, 20, 32, 52, or 80 positions
  • 6mm to 21mm stack height
  • Up to 52Gbps data rate
  • 1.7A nominal current per contact
  • 500 insertion cycles
  • 500VAC test voltage
  • Available with shielding as an option

Application Example

Infographic - Phoenix Contact FP 0.8 SL DC PCC Board-to-Board Connectors
Inilathala: 2025-07-23 | Na-update: 2025-08-04