Phoenix Contact HEAVYCON EVO - Heavy Duty Industrial Connectors

Phoenix Contact has developed an entirely new way to assemble Heavy Duty Connectors in the field with the HEAVYCON EVO, which utilizes a unique bayonet locking function in order to attach cable glands to any size EVO hood. The Phoenix Contact HEAVYCON EVO is unlike any other Heavy Duty Connector in market with its incomparable use of a bayonet cable gland that reduces the overall amount of parts used to make one complete connector.  By using this type of connection for the cable entry, the gland can be aligned either horizontally or straight, depending on the needs of the user, and is 100% compatible with industry standard panel cutouts and connectors.

Features

  • Reduced storage costs
  • Safe and reliable use, just as robust as metal: the plastic housing meets IP66 protection and is shock-proof up to IK08
  • Easy handling
  • Free choice of components, as HEAVYCON EVO can be combined with all standardized aluminum housings on the market
  • Low weight
  • Lower risk of condensation
  • Both contact insert PE sheets are connected using a metal frame integrated into the sleeve housing
  • Metal inlays ensure leading PE contact with angled plugs
  • Corrosion-resistant
  • Halogen-free plastic

Hoods and Housings

Heavy-duty connector with bayonet locking cable gland reduces the overall number of parts used by 8;1 ratio and is 100% compatible with industry-standard panel cutouts and connectors. Phoenix Contact Hoods and Housings can attach cable gland at an angled or straight connection for all EVO hoods for flexible field installation. View Product List 

Cable Glands

Cable Hoods

Twin Cable Hoods

Bulkhead/Panel Mount Housings

Surface/Box Mount Housings

Metal HEAVYCON ECO

Monoblock Inserts and Contacts

Distributes power reliably and safely uses contact inserts from Phoenix Contact. Using a combination insert (two different contact sizes) - can transmit power and control signals in one insert. Fast connection technologies - like push-in or IDC displacement connection - enable cable connection within seconds. View Product List

Monoblock Inserts

Monoblock Contacts

Modular Inserts and Contacts

Supplying power, data, and compressed air by using a single plug-in connection is no problem with modular contact inserts from Phoenix Contact.  Simply snap the corresponding contact insert modules into the hinged retaining frame and your individual contact insert is done. View Product List

Modular Inserts

Modular Contacts

Videos

Inilathala: 2013-11-01 | Na-update: 2025-01-28