Phoenix Contact M12 THR Connectors
Phoenix Contact M12 Through-Hole Reflow (THR) Connectors are designed for pick-and-place compatibility for automated PCB assembly. These connectors feature a 4-, 5-, or 8-position design with two-piece construction that is compatible with existing M12 THR housings. M12 THR connectors from Phoenix Contact provide an optimized design because the weight is shifted toward the PCB for a stable connection.
Features
- Pick-and-place compatibility
- Weight is shifted toward the PCB for a stable connection
- Angle orientation offers more placement options
- 2-piece design
- Compatible with existing M12 THR housings
Specifications
- 4, 5, or 8 positions
- Angled design
- D or A coding
- THR solder connection
Inilathala: 2025-06-20
| Na-update: 2026-01-06