Phoenix Contact M17 PRO Circular Connectors
Phoenix Contact M17 PRO Circular Connectors are M17-sized connectors that offer uniform solutions for signal and power transmission. The ONECLICK fast-locking system lets users connect their devices quickly and safely. Phoenix Contact M17 PRO features voltages up to 630V and currents up to 25A. The series offers 8-position and 17-position signal versions and 4- to 9-position power versions.Features
- ONECLICK fast-locking system
- Device and coupler connectors suitable for standard and fast-locking systems
- All housings available as pin and socket versions
Specifications
- Up to 630V voltage
- Up to 25A current
- IP66, IP68, or IP69K degree of protection
- Positions
- 8 or 17 (signal)
- 4 to 9 (power)
Inilathala: 2021-07-22
| Na-update: 2022-03-11