Phoenix Contact MUTTB Mini Double-Level Terminal Blocks

Phoenix Contact MUTTB Mini Double-Level Terminal Blocks feature function shafts on both levels, allowing the terminal blocks to be used flexibly despite the compact design. Phoenix Contact MUTTB Mini Double-Level Terminal Blocks feature screw connection technology and enable space-wiring where space is particularly at a premium. The series features a 2.5mm2 nominal cross-section, 22A nominal current, and 500V rated voltage.

Features

  • Compact design provides significant space savings
  • Mountable on NS 15 and NS 35 rails
  • High flexibility with function shafts on both levels
  • Easy level bridging with compatible PV bridges and bridged versions
  • Multi-conductor connection possible with the universal screw connection technology

Specifications

  • Screw connection technology
  • 2.5mm2 nominal cross-section
  • 22A nominal current
  • 500V rated voltage
  • Function shafts on both levels
Inilathala: 2024-02-21 | Na-update: 2024-02-27