Phoenix Contact Push-In Heavy Duty Connectors

Phoenix Contact Push-In Heavy Duty Connectors feature fast coding to save significant time during the conductor connection process. These connectors come in male and female configurations of 5, 6, 10, 16, and 24 positions. All connectors offer two connections per position. The contact insert modules have a current rating of 10A, a nominal voltage rating of 600V, and meet IEC 60352 engineering standards. Phoenix Contact Push-In Heavy Duty Connectors operate in temperatures ranging from -40°C to 125°C.

Features

  • Fast coding
  • Saves significant time during conductor connection
  • Two connections per position
  • 10A current rating
  • 600V nominal voltage rating
  • -40°C to +125°C operating temperature range

Product Comparison

Phoenix Contact Push-In Heavy Duty Connectors
Inilathala: 2017-08-08 | Na-update: 2022-06-14