Phoenix Contact QPD Connectors

Phoenix Contact QPD Connectors simplify cable extending and cable repair work, offering a time savings of up to 80% for on-site connections. These QUICKON components allow electricians to connect cables quickly and easily, and because devices can remain closed during on-site connection work, electronics are continuously protected. The compact, robust housings provide high reliability with up to IP68/IP69 protection and shock resistance to IK07. Ideal applications for Phoenix Contact QPD Connectors include construction sites, machine building, systems manufacturing, and general electrical installations.

Features

  • Time savings of up to 80% for on-site connections
  • Quick and easy assembly without stripping and screwing
  • High reliability with robust housings
  • Flexible power distribution design with fixed and plug-in versions
  • Continuously protected electronics because devices can remain closed during connection work on-site
  • Up to IP68/IP69 protection
  • Shock resistance to IK07

Applications

  • Construction sites
  • Systems manufacturing
  • Machine building
  • General electrical installations

Application Example

Infographic - Phoenix Contact QPD Connectors

Videos

Inilathala: 2025-10-22 | Na-update: 2025-10-29