Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks
Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks utilize a cable connection funnel that is angled by 45° for easier conductor connections. The SPTAF series features a flat design height of only 8mm, which still allows for a reliable connection of 16AWG conductors. Three lever versions are available for ergonomic actuation. Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks handle current up to 8A and voltages up to 160V with a 3.5mm pitch and up to 300V with a 5mm pitch.Features
- Push-in spring connection offers easy connection of the conductors
- Low height of just 8mm for extremely flat modules
- Angled connection direction for optimum conductor access
- Three lever versions offered for ergonomic actuation
Specifications
- Up to 8A current
- Voltages
- Up to 160V with a pitch of 3.5mm
- Up to 300V with a pitch of 5mm
- 2 to 16 positions
- 3.5mm or 5mm pitch
- 0.2mm2 to 1.5mm2 conductor cross-section
Videos
Inilathala: 2016-10-05
| Na-update: 2022-08-01