Phoenix Contact TC ROUTER 3002T-4G GL
Phoenix Contact TC ROUTER 3002T-4G GL implements high-performance data links of up to 150Mbps via mobile 4G LTE networks. This allows for establishing a mobile broadband connection, enabling flexible site networking even in locations where a wired internet connection is unavailable. These connections can be used to transmit sensitive data securely over mobile networks. The TC ROUTER 3002T-4G GL supports all essential frequency bands for global cellular communication. This router provides robust security through IPsec or OpenVPN tunnels, coupled with an integrated stateful packet inspection firewall. This ensures reliable protection for applications, safeguarding them against unauthorized access. The TC ROUTER 3002T-4G GL operates within an extended temperature range of -40°C to 70°C, making it suitable for harsh environmental conditions. Typical applications include IIoT, OEMs and machine builders, process industry, and water/wastewater.Features
- Industrial cellular router for 4G cellular networks
- Stateful packet inspection firewall for dynamic filtering
- IPsec and OpenVPN
- Alert sent via SMS or email directly via the integrated switching input
- VPN remote start via call or SMS
- Configuration via web-based management or microSD card
- Two switching inputs and one switching output
- Two local Ethernet connections
- Comprehensive diagnostic functions
- Switchable energy-saving mode
- Integrated logbook
- Connection monitoring
- Global connectivity for international operators and applications with only one article number
- Maximum flexibility in industrial applications with native DIN-rail mounting and all ports, connectors, and LEDs are easily accessible on the front of the device
- Enables remote maintenance/troubleshooting of machines via the mGuard Secure Cloud
- C1D2 rating for hazardous location use
- TC Router Online Manager (TOM) for device and update management and mass deployments
Specifications
- 4.8W maximum power dissipation for nominal condition
- 1.7A maximum current consumption
- 10VDC to 30VDC supply voltage range (via pluggable push-in terminal block)
- -40°C to 70°C extended operating temperature range
- IP20 protection
- CE-compliant
Applications
- Water/wastewater (communication to remote assets via secure VPN connections (hub and spoke))
- Original Equipment Manufacturers (OEMs) and machine builders (mGuard Secure Cloud support enables temporary remote maintenance of a system or machine)
- Process industry (C1D2 rating and other features make it a great option for valve control and pipeline monitoring)
- Industrial Internet of Things (IIoT) (provides internet access in locations that don’t have an ISP and enables IIoT/Cloud applications)
Connection Diagram
Dimensions
Inilathala: 2024-06-30
| Na-update: 2024-07-30