Phoenix Contact TRIO POWER Power Supplies for Panel Mounting

Phoenix Contact TRIO POWER Power Supplies for Panel Mounting feature push-in connections for high power. These Phoenix Contact power supplies deliver up to 2.5kW power and offer a 24VDC or 48VDC output voltage. TRIO POWER Power Supplies for Panel Mounting are characterized by high power density and efficiency in a compact design. These power supplies offer flexible panel mounting and can be connected in series and parallel. 

Features

  • 85VAC to 264VAC input voltage 1
  • 24VDC or 48VDC output voltage
  • Up to 140% dynamic boost for 5s
  • Up to 2.5kW power
  • Can be connected in series and in parallel
  • Optional use with CAN communication or remote control
  • EMC Class B
  • 5V/2A auxiliary power supply
  • Flexible panel mounting
  • Intelligent fan control

Applications

  • Machine building
  • Robotics
  • Battery storage systems
  • Control cabinets/control panels

Videos

Inilathala: 2026-02-24 | Na-update: 2026-03-01