Phoenix Contact USB Patch Cables

Phoenix Contact USB Patch Cables are available in a broad range of lengths and connection configurations. The cable lineup includes USB C to C, USB C to A, and USB A to A connections in both USB 2.0 and USB 3.2 Gen 1 compliance. Phoenix Contact USB Patch Cables feature PVC jackets, speeds up to 10Gbps, and lengths ranging from 0.3m to 5m.

Features

  • USB 2 and USB 3.2 Gen 1 standards
  • USB C to C, USB C to A, and USB A to A connections
  • Speeds up to 10Gbps
  • Lengths from 0.3m to 5m
  • PVC jackets
Inilathala: 2022-08-04 | Na-update: 2024-09-10