Phoenix Contact V8 System Cabling Adapter

Phoenix Contact V8 System Cabling Adapter provides the error-free connection of RIFLINE Complete relays to the control level. The user can snap a V8 system cabling adapter onto a row of eight RIF-1 relay modules without the need for tools. This Phoenix Contact adapter comes equipped with a flat-ribbon connector for easy connection to an I/O card. In the event of a service call, the relays can be replaced without disconnecting the wiring.

Features

  • V8 adapter for 8 x RIF-1 relay base
  • 24VDC input voltage
  • LED active status indicator for each relay module
  • Fast error-free connection with plug-in components
Inilathala: 2016-08-04 | Na-update: 2022-03-11