Phoenix Contact XT 1.5mm² Terminal Blocks

Phoenix Contact XT 1.5mm2 Terminal Blocks are ideal for manual and automated wiring processes and provide tool-free wiring of stranded, ferruled, and solid conductors. The lineup includes feed-through, multiconductor, double-level, PE, and PV terminal blocks, which share the same features as other Push-X terminal blocks. The XT 1.5mm2 series features 15A nominal current, 300V nominal voltage, a wire range of 22AWG to 14AWG, and a pre-tensioned contact spring for effortless wiring. The orange-colored actuating push button makes it easy to reset the leg spring and release the conductor with a single push. Both audible and visible feedback from the block ensure the wire is securely connected. Typical applications for Phoenix Contact XT 1.5mm2 Terminal Blocks include railways, factory automation, machine building, and data centers.

Features

  • Feed-through, multiconductor, double-level, PE, and PV terminal blocks
  • Compatible with stranded, solid, or ferruled conductors
  • Ideal for manual and automated wiring processes
  • Fully compatible with the standardized CLIPLINE complete terminal block system
  • Recognizable Phoenix Contact orange actuation tab
  • Tool-free wiring, forceless triggering
  • Smaller blocks offer space-saving solutions
  • Factory-pretensioned leg spring is shipped open and remains open until wire is inserted
  • Clear identification of actuation push button trigger with acoustic click sound when spring is released

Applications

  • Machine building
  • Factory automation
  • Railways
  • Data centers

Specifications

  • 15A nominal current
  • 300V nominal voltage per UL
  • 22AWG to 14AWG wire range
  • 4.2mm terminal block width

Videos

Inilathala: 2025-11-25 | Na-update: 2026-01-27