Phoenix Contact TERMITRAB Complete Thin Surge Protection

Phoenix Contact TERMITRAB Complete Thin Surge Protection features surge protective devices with an overall width of only 3.5mm or 6mm, allowing a higher packing density in the control cabinet. These narrow components reliably protect measurement and control applications from transient overvoltages while requiring minimum space. With the optional visual monitoring, engineers can integrate up to 40 protective devices into the remote signaling system without additional cost and effort. The devices are tested with surge currents, installation and operation, vibration, temperatures (-40°C to +85°C), salt spray, corrosive gas, and more.

Phoenix Contact TERMITRAB Complete Thin Surge Protection is available in screw-in or push-in configurations. These modules offer a stackability that provides significant space savings during system planning. The series is ideal for measurement, control, and regulation (MCR) applications, including process technology, wind power, water and wastewater treatment, traffic signals, and transportation.

Features

  • Narrow 3.5mm or 6mm overall width offers efficient use of design space
  • Protects a large number of signals
  • Tailored portfolio for a vast array of circuits and needs
  • Push-in or screw connection
  • Multi-stage or single-stage protective circuit
  • One-piece or pluggable devices
  • Optional status indicator and optional remote signaling
  • With or without knife disconnection
  • Non-ex areas or ex areas
  • Free marking area on the surface for labeling use

Applications

  • MCR
  • Process technology
  • Wind power
  • Railroad
  • E-mobility
  • Water and wastewater treatment
  • Traffic signals
  • Transportation
  • Factory automation
  • Machine shops

Videos

Inilathala: 2017-11-28 | Na-update: 2025-09-09