Pico Technology PT-104 High-Accuracy Data Logger
Pico Technology PT-104 High-Accuracy Data Logger uses platinum resistance thermometers (PRTs) to measure temperatures with 0.015°C accuracy. A high-performance 24-bit ADC is used to achieve 0.001°C resolution. This data logger supports both common industry-standard sensors (PT100 and PT1000) and is compatible with two-, three-, and four-wire sensors. The PT-104 measures and records temperatures ranging from -200°C to +800°C. It also measures voltage and resistance. Up to 20 units can run simultaneously on one PC, and high-precision reference resistors provide stability. Pico Technology PT-104 High-Accuracy Data Logger utilizes free PicoLog data acquisition software and is compatible with Windows, macOS, and Linux.Features
- Measures and records up to 4 platinum resistance thermometers
- Works with PT100 and PT1000 sensors
- Supports 2-, 3-, and 4-wire sensors
- 0.001°C resolution via high-performance 24-bit ADC
- 0.015°C accuracy
- Also measures voltage and resistance
- Uses calibrated reference resistors for stability
- 24-bit resolution
- Uses free downloadable PicoLog 6 data logging software
- USB interface ensures easy installation
- Ethernet interface for remote operation
- Powered by USB port or Power-over-Ethernet (PoE)
- Multiple units can be run on a single PC
Product Connections
Inilathala: 2021-09-22
| Na-update: 2022-03-11