Amphenol Piher PSTI Inductive Rotor Position Sensors

Amphenol Piher PSTI Inductive Rotor Position Sensors provide precise measurement of rotor position in a lightweight, compact, and fully sealed package. These through-shaft eMotor position sensors are immune to stray fields and require no shielding. The PSTI rotor position sensors feature up to 600.000 rpm maximum electrical speed, 2.2Nm maximum mounting torque, <4.2μsec propagation delay, and unlimited rotational life. These sensors operate within the -40°C to 125°C temperature range and offer infinite resolution. The PSTI sensors are used in industry 4.0, traction motors, factory automation, and e-boat rotor position sensors.

Features

  • Up to 600.000 rpm electrical speed
  • Standard version available for 6, 8, 10, and 12 poles
  • 2.2Nm maximum mounting torque
  • Immune to stray fields and no shielding required
  • 5V±10% supply voltage
  • 15mA maximum supply current
  • -40°C to 125°C operating temperature range
  • ±18V voltage protection
  • <4.2μs propagation delay
  • Low weight and compact dimensions
  • End-of-shaft sensor for metallic target
  • Suitable for harsh environments (fully sealed, shock, and vibration)

Applications

  • e-motorbike rotor position sensors
  • e-boat rotor position sensors
  • Factory automation
  • Industry 4.0
  • Traction motors

Dimensions mm

Mechanical Drawing - Amphenol Piher PSTI Inductive Rotor Position Sensors
Inilathala: 2024-10-03 | Na-update: 2025-03-20