Pletronics Inc. OSJ7x OCXO Oscillators

Pletronics Inc. OSJ7x OCXO Oscillators feature an ovenized quartz crystal high-precision square wave generator, HCMOS output, and a 3.3V nominal supply voltage in 10MHz. These oscillators come in a 25.4mm x 22.1mm x 11.0mm 7 Pad SMD package. Frequency ranges from 5MHz to 40MHz, with standard frequencies 10MHz, 12.8MHz, 15.36MHz, 16.384MHz, 19.2MHz, 20MHz, and 25MHz. Applications for Pletronics Inc. OSJ7 OCXO Oscillators include test and measurement, telecom transmission and switching equipment, base stations/picocell, and wireless communication equipment.

Features

  • Ovenized quartz crystal high precision square wave generator
  • HCMOS output
  • 3.3V nominal supply voltage in 10MHz
  • 25.4mm x 22.1mm x 11.0mm 7 Pad SMD package

Applications

  • Test and measurement
  • Telecom transmission and switching equipment
  • Base stations/picocell
  • Wireless communication equipment
Inilathala: 2023-05-02 | Na-update: 2023-05-03