Positronic CBD Combo-D D-Sub Connectors

Positronic CBD Combo-D D-Sub Connectors offer industrial performance that meets the requirements of IEC 60807-2, Performance Level 1 or 2. These connectors are recommended for use in sheltered, non-corrosive indoor and outdoor environments that have normal ventilation but without temperature or humidity controls. Signal contacts are offered with open-entry professional level or PosiBand® closed-entry industrial level signal contacts. Positronic CBD Combo-D D-Sub Connectors feature mixed contact combinations of power, shielded, coax, high voltage, and signal contacts within the same connector body.

Features

  • Industrial performance
  • Size 20 fixed and size 8 removable contacts
  • Recommended for use in sheltered, non-corrosive indoor and outdoor environments
  • Mixed contact combinations of power, shielded, coax, high voltage, and signal contacts within the same connector body
  • Meets performance requirements of IEC 60807-2, Performance Level 1 or 2

Applications

  • Military
  • Aerospace and defense
  • Computing and power supplies
  • Rail and mass transit
  • Oil, gas, and energy
  • Medical
  • Industrial
  • Test and instrumentation

Product Details

Chart - Positronic CBD Combo-D D-Sub Connectors

Accessories

  • Stainless steel shell available
Inilathala: 2021-05-28 | Na-update: 2024-10-01