Positronic EL Low Profile Aluminum Backshells
Positronic EL Low Profile Aluminum Backshells are suitable for D-Sub connectors, including the Mach-D Series, and available in six sizes. These backshells offer EMI protection, RoHS compliance, and -60°C to +204°C operating temperature range. Positronic EL Low Profile Aluminum Backshells include grounding strips and conductive gaskets and are suitable for robust use in military, aero, spaceflight, and industrial applications.Features
- Suitable for machined and stamped D-Sub connectors, including Mach-D series
- Banded top elliptical entry, knurled with tie wrap
- Includes grounding strip and conductive gasket
- EMI protection
- Available in six sizes
- Full metal captive jackscrews UNC 4-40 standard, M3 available
- -60°C to +204°C operating temperature range
- Suitable for robust use
- Machined lightweight aluminum
- RoHS compliant
Applications
- Military
- Aero
- Spaceflight
- Industrial
Videos
Additional Resource
Inilathala: 2023-09-20
| Na-update: 2025-06-13