L-Com NEMA 5-15 to IEC C21 Power Cords

L-Com NEMA 5-15 to IEC C21 Power Cords include a NEMA 5-15 male connector on one end and a C21 female connector on the other. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C21 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, telecommunications, healthcare, and industrial manufacturing industries. The NEMA 5-15 to IEC C21 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.

Features

  • NEMA 5-15 to C21 connectors
  • C21 connectors fit any C20 receptacle
  • C21 are capable of higher temp ratings for larger equipment that generates more heat
  • Available in 6ft, 10ft, and 15ft length options
  • Built with heavy 12 AWG wire
  • Rated for up to 15A and 125V
  • Right Angle for tight spaces and better air flow

Applications

  • Power
  • PC/servers
  • Powered devices
  • Switches/routers
Inilathala: 2025-06-16 | Na-update: 2025-10-08