Schurter 6080 IEC Appliance Inlet C14/C18 Connectors

Schurter 6080 IEC Appliance Inlet C14/C18 Connectors are designed for use with the SC54C13KS IEC Connector C13 V-Lock Power Cords. The 3-134-x variant offers IP54 protection under load and IP67 towards the housing with sealing. The 3-137-x components provide IP20 protection without sealing. A V-Lock cord latching system prevents accidental power supply removal. The 6080 connectors feature Class I or II protection, a 10A current, and a -25°C to +70°C operating temperature range. Applications include medical devices, manufacturing equipment, robotics, and Maritime equipment.

Features

  • Front-side, screw-on, panel mount
  • Solder or Quick-connect screw terminals
  • +70°C pin temperature, protection class I or II
  • Available with either a black or white, UL 94V-0 housing material
  • V-Lock interlocking system
  • Protections
    • IP54 under load and IP67 towards the housing with sealing (3-134-x)
    • IP20 without sealing (3-137-x)
  • RoHS and REACH compliant

Applications

  • Medical devices
  • Manufacturing equipment
  • Robotics
  • Maritime equipment

Specifications

  • Ratings
    • 10A/250VAC, 50Hz IEC
    • 15A/250VAC, 60Hz UL/CSA
  • -25°C to +70°C operating temperature range
  • Dielectric strength at 50Hz for 1 minute
    • >2.5kVAC between L-N
    • >3kVAC between L/N-PE

Videos

Inilathala: 2022-09-23 | Na-update: 2023-04-07