Schurter NEMA NR520 Outlets

Schurter NEMA NR520 Outlets offer up to 20A power ratings, making them ideal for applications with increased power demands. These panel-mount outlets feature snap-in construction and a protection cover that can be used as a wire press. NEMA NR520 outlets have IDC terminals for efficient wiring and IDC along solid wire orientation. Schurter NEMA NR520 Outlets are ideal for power distribution unit (PDU) applications and for use in equipment to IEC/UL 62368-1.

Features

  • IDC terminals for efficient wiring
  • Significantly reduces labor cost
  • IDC along solid wire orientation
  • Panel-mount, snap-in design
  • Quick connect or solid wire IDC line terminal
  • Protection cover can be used as wire press
  • Live contact available as quick connect terminal for IDC along orientation

Applications

  • Equipment according to IEC/UL 62368-1
  • PDUs

Specifications

  • 20A current rating
  • Line outlet protection class 1
  • 0.8mm to 2mm panel thickness
  • Thermoplastic housing
  • UL 94V-0 housing flammability rating
  • -25°C to +150°C operating temperature range
Inilathala: 2024-03-08 | Na-update: 2024-03-27