TE Connectivity / Corcom HP Power Entry Modules
TE Connectivity's (TE) Corcom HP Power Entry Modules are designed for medical and general applications and feature EMI suppression up to 12A. These power entry modules feature power inlets and master power switches with filtering components. TE's Corcom HP Power Entry Modules are rated for 120VAC and 250VAC, 50Hz and 60Hz, and 10,000 operations at 51A max inrush current.Features
- Compact design
- Current rating up to 12A
- Suitable for medical devices
- 1 MOOP, 1MOPP, or 2 MOOP configurations
- With switch, fusing, V-Lock plug compatibility
Applications
- General purpose
- Medical devices
- Instrument
- Portable electrical/electronic devices
- Laboratory equipment
- Home appliances
- Office equipment
- Telecom devices
Specifications
- 120/250VAC rated voltage
- 50Hz/60Hz operating frequencies
- DPST
- 10,000 operations at 51A max inrush
- 2x rated for 8-second overload
- -40°C to +40°C operating ambient temperature
Inilathala: 2022-10-17
| Na-update: 2022-12-08