Amphenol-SAA Qi2Max™ Wireless Charging Module
Amphenol-SAA Qi2Max™ Wireless Charging Module features a thin module, allowing for a sleek industrial design and power transfer efficiency exceeding >83%. This charging module is designed to integrate seamlessly with a wide range of devices, enabling optimal wireless charging solutions. The Qi2Max wireless charging module achieves ultra-low energy consumption by utilizing low-power modes. This module monitors system parameters and controls power transmission using advanced hardware and proprietary software to ensure peak performance and maximum safety.The Amphenol-SAA plug-and-play wireless module meets various requirements, such as power levels, existing design, coil-to-coil distance, and interoperability. This module is WPC Qi 2.0, TBD, CE, and FCC certified. Typical applications include casino gaming, charging accessories, E-readers, fitness devices, infrastructure, medical devices, personal care, smart speakers, tablets, and wearable devices.
Features
- Thin module, allowing for sleek industrial design
- Power transfer efficiency exceeding >83%
- Low idle energy consumption
- Meet various requirements, such as power levels, existing design, coil-to-coil distance, and interoperability
- Optimized FOD algorithm
- Qi2 MPP solution
- Secured authentication
- WPC 2.0, TBD, CE, and FCC certified
- RoHS compliant
Applications
- Casino gaming
- Charging accessories
- E-readers
- Earbud cases
- Fitness devices
- Industrial computers
- Infrastructure
- Medical devices
- Mobile computers
- Personal care
- POS
- Smart speakers
- Tablets
- Wearable devices
Specifications
- 15W maximum received power
- 5V to 12V voltage range
- 2mm to 5mm wireless range
- USB QC 2.0/3.0 input protocol
- 128KHz and 360KHz operating frequencies
- 6.15mm module thickness
- -20°C to 70°C operating temperature range
Dimension Diagram
Performance Graph
Inilathala: 2023-11-29
| Na-update: 2025-03-07