Qualtek Electronics QKRC Snap-in USB Type C Power Supply Receptacle

Qualtek Electronics QKRC Snap-in USB Type C Power Supply Receptacle offers a 10W output power rating, 5VDC output voltage, and 2A load current. The QKRC is a self-contained receptacle that doesn't require and external power supply because it converts the AC input into 5V, 2A DC output power. This receptacle has a simple design and installation only requires that the receptacle be snapped into the panel or system and then wired. Qualtek QKRC Power Supply Receptacle provides convenience when adding a powered USB Type C port without requiring changes to panel cutouts.

Features

  • Simple design
  • Natural convection cooling
  • 100VAC to 120VAC input voltage
  • 90VAC to 132VAC operating range
  • 50Hz/60Hz ±3Hz rated input frequency
  • +5V nominal DC output voltage
  • 2A load current
  • 10W output power
  • 0°C to +40°C operating temperature range

Dimensional Drawing (MM)

Qualtek Electronics QKRC Snap-in USB Type C Power Supply Receptacle
Inilathala: 2022-02-21 | Na-update: 2022-03-11