CUI Inc SWI6AD & SWI6D Wall-Mount Power Supplies
CUI Inc SWI6AD and SWI6D Wall-Mount Power Supplies offer 5W or 6W continuous power ratings, respectively, and a no-load power consumption rating of <0.1W. These series are compact, high-efficiency, AC-DC power supplies designed to meet rigorous demands. SWI6AD power supplies are designed for global applications, ideal for powering and charging USB devices with maximum reliability and compliance. SWI6D power supplies are suitable for ICT and AV environments and are available with fixed blades for the US markets. Various protections are built into these power supplies from CUI Inc, including overcurrent and short circuit.
Features
- Universal input voltage range
- DoE Level VI efficiency
- Overcurrent protection
- Short circuit protection
- Certified to IEC 62368-1
Specifications
- SWI6AD
- North American fixed blade power supply
- USB-A receptacle 5V/1A
- 5W continuous power
- SWI6D
- 6W continuous power rating
- Up to 78.8% efficiency
- Common
- <0.1W no-load power consumption
- 90VAC to 264VAC input voltage range
- 0°C to +50°C operating temperature range
- 47Hz to 63Hz input frequency range
Datasheets
Inilathala: 2026-01-15
| Na-update: 2026-01-16