Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver IC

Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver IC features an integrated current sense amplifier. It offers a supply voltage range of 4.5V to 29V and can drive six MOSFETs, with a total gate charge of 60nC, at a switching frequency of 20kHz. Target applications for the Infineon Technologies MOTIX TLE9186QVW 3-Phase Gate Driver IC include 12V BLDC motor applications, such as oil pumps, water pumps, fans, HVAC blowers, engine cooling fans, and seat control modules.

Features

  • Drives six MOSFETs, Qgtot = 60nC/MOSFET
  • 4.5V to 29V supply voltage range
  • Current source-controlled output stage
  • 0 to 100% duty cycle without restrictions
  • Motor control concept with PWM input
  • One integrated current sense amplifier
  • Passive clamping of external FETs
  • Diverse monitoring and diagnostics
  • VQFN-32 (5mm x 5mm) package with AOI
  • ISO 26262-compliant (ASIL B)
  • Reduced external component count
  • Optimized system cost system
  • Enables compact designs
  • Optimize EME performance
  • Extended AEC-Q100 temperature range
  • ASIL B-certified safe motor operation

Applications

  • 12V three-phase BLDC motors
  • 12V water/fuel pumps
  • 12V fan applications
  • 12V comfort seats, sunroofs
  • 12V integrated thermal management systems

Functional Block Diagram

Block Diagram - Infineon Technologies MOTIX™ TLE9186QVW 3-Phase Gate Driver IC
Inilathala: 2026-01-12 | Na-update: 2026-01-30