MEAN WELL NTN-5K True Sine Wave Inverters

MEAN WELL NTN-5K True Sine Wave Inverters are an all-in-one solution that integrates AC-DC charging, DC-AC inversion, and AC bypass. These inverters feature a built-in, high-power 4520W AC-DC charger with fast charging capability, a digital design with MCU control, and streamlined control circuitry that rapidly responds to environmental changes and improves reliability. NTN-5K inverters adopt a modular design with a 5KW single machine module, allowing flexible parallel connection of AC outputs of up to 30KW, with highly flexible wattage expansion. The chassis is designed in a 2U high cabinet style for easy installation and quick assembly when mounted in a standard 19" rack. These inverters utilize three NTN-5K single-phase AC outputs and provide a comprehensive monitoring platform. MEAN WELL NTN-5K True Sine Wave Inverters are suitable for power tools, portable equipment, vehicles and yachts, wireless networks, and off-grid solar power systems.
Infographic - MEAN WELL NTN-5K True Sine Wave Inverters

Features

  • Combines AC-DC charger, DC-AC inverter, AC bypass, and supports external MPPT solar charger
  • AC utility charger up to 4520W
  • UPS function (AC bypass) without interruption, transfer time <10ms
  • True sine wave output (THD <3%)
  • High surge power up to 10KW
  • Parallel synchronized operation up to 30KW
  • Temperature-controlled cooling fan
  • AC output voltage and frequency selectable by DIP S.W
  • Supports Modbus-RTU (RS-485) / CAN bus protocol communication
  • Suitable for lead-acid or li-ion batteries
  • Conformal coating
  • Input protections
    • Reverse polarity
    • DC low alarm
    • DC low shutdown
    • Overvoltage
  • Output protections
    • Short circuit
    • Overload
    • Overtemperature

Applications

  • Home and office appliances
  • Power tools
  • Portable equipment
  • Vehicles
  • Yachts
  • Off-grid solar power systems
  • Wireless networks
  • Telecom or datacom systems

Specifications

  • 5000W rated power
  • Up to 7500W peak power
  • 24VDC, 48VDC, and 380VDC voltage ratings
  • Up to 94.5% efficiency
  • -30°C to +70°C operating temperature range

Videos

Application Example

Infographic - MEAN WELL NTN-5K True Sine Wave Inverters

System Configuration

Schematic - MEAN WELL NTN-5K True Sine Wave Inverters
Inilathala: 2024-06-05 | Na-update: 2025-04-11