MEAN WELL IOB-05 & IOB-15 AC-DC Power Modules

MEAN WELL IOB-05 and IOB-15 AC-DC Power Modules offer reliable AC-DC conversion for industrial on-board applications requiring stable power in space-constrained environments. These power modules support a universal input range of 85VAC to 305VAC and operate across a wide temperature range of -40°C to 85°C. The IOB-05 and IOB-15 power modules integrate short-circuit, overload, and over-voltage protection with free-air convection cooling for enhanced reliability. These power modules comply with IEC62368-1 and EMC standards. Typical applications include smart home, industrial automation, power metering, and communication systems.
MEAN WELL IOB-05 & IOB-15 AC-DC Power Modules

Features

  • Assembles on the main PCB of the system
  • Miniature size and single inline vertical pins
  • Short circuit, overload, and overvoltage protections
  • Cooling by free air convection
  • Safety Class II

Applications

  • Smart home
  • Industrial automation
  • Power metering
  • Communication systems

Specifications

  • 85VAC to 305VAC input voltage range
  • No load power consumption:
    • <0.15W (IOB-05)
    • <0.25W (IOB-15)
  • 47Hz to 63Hz frequency range
  • -40°C to 85°C operating temperature range
MEAN WELL IOB-05 & IOB-15 AC-DC Power Modules
Inilathala: 2025-10-23 | Na-update: 2025-10-31